
THS4304DBVR | |
|---|---|
DigiKey Part Number | THS4304DBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4304DBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4304DBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 18mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 830V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 870 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 3 GHz | Base Product Number |
Current - Input Bias 7 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,58983 € | 34.769,49 € |
| Unit Price without VAT: | 11,58983 € |
|---|---|
| Unit Price with VAT: | 13,79190 € |


