
TSH24IDT | |
|---|---|
DigiKey Part Number | 497-2321-2-ND - Tape & Reel (TR) 497-2321-1-ND - Cut Tape (CT) 497-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH24IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSH24IDT Models |
Category | Current - Supply 2.15mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 14-SO |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,98200 € | 24,55 € |
| 100 | 0,87390 € | 87,39 € |
| 250 | 0,82224 € | 205,56 € |
| 500 | 0,79106 € | 395,53 € |
| 1.000 | 0,78682 € | 786,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73834 € | 1.845,85 € |
| 5.000 | 0,72203 € | 3.610,15 € |
| 7.500 | 0,71386 € | 5.353,95 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

