Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSH22ID | |
|---|---|
DigiKey Part Number | TSH22ID-ND |
Manufacturer | |
Manufacturer Product Number | TSH22ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH22ID Models |
Category | Current - Supply 2.15mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 3.416 | 505-ADTL082ARZ-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 1,42000 € | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12.427 | AS358MTR-G1DICT-ND | 0,12000 € | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1.076 | BA3472F-E2CT-ND | 1,91000 € | Similar |






