Similar
Similar
Similar

TSH150ID | |
|---|---|
DigiKey Part Number | 497-3066-5-ND |
Manufacturer | |
Manufacturer Product Number | TSH150ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH150ID Models |
Category | Current - Supply 25mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 190V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8047ARZ-REEL7 | Analog Devices Inc. | 1.554 | AD8047ARZ-REEL7CT-ND | 6,40000 € | Similar |
| AD8048ARZ-REEL7 | Analog Devices Inc. | 0 | AD8048ARZ-REEL7TR-ND | 4,47524 € | Similar |
| AD8055ARZ | Analog Devices Inc. | 23 | 505-AD8055ARZ-ND | 3,11000 € | Similar |
| LMH6551MAX/NOPB | Texas Instruments | 5.935 | 296-35332-1-ND | 5,27000 € | Similar |
| OPA656U | Rochester Electronics, LLC | 100.691 | 2156-OPA656U-ND | 14,25000 € | Similar |



