Similar

TSH10ID | |
|---|---|
DigiKey Part Number | 497-3060-5-ND |
Manufacturer | |
Manufacturer Product Number | TSH10ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH10ID Models |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8055ARZ | Analog Devices Inc. | 24 | 505-AD8055ARZ-ND | 3,11000 € | Similar |
| AD9631ARZ-REEL | Analog Devices Inc. | 0 | 505-AD9631ARZ-REELTR-ND | 8,57010 € | Similar |


