
TSC212IYQT | |
|---|---|
DigiKey Part Number | 497-TSC212IYQT-ND |
Manufacturer | |
Manufacturer Product Number | TSC212IYQT |
Description | TSC212IYQT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC212IYQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 6 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77667 € | 2.330,01 € |
| Unit Price without VAT: | 0,77667 € |
|---|---|
| Unit Price with VAT: | 0,92424 € |

