Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC212IQT

DigiKey Part Number
497-TSC212IQTTR-ND - Tape & Reel (TR)
497-TSC212IQTCT-ND - Cut Tape (CT)
497-TSC212IQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC212IQT
Description
LOW / HIGH SIDE BIDIRECTIONAL, Z
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
6 kHz
Current - Input Bias
28 µA
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14500 €11,45 €
251,04080 €26,02 €
1000,92760 €92,76 €
2500,87340 €218,35 €
5000,84078 €420,39 €
1.0000,81390 €813,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64984 €1.949,52 €
6.0000,63587 €3.815,22 €
9.0000,62887 €5.659,83 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €