
TSC202IST | |
|---|---|
DigiKey Part Number | 497-TSC202ISTTR-ND - Tape & Reel (TR) 497-TSC202ISTCT-ND - Cut Tape (CT) 497-TSC202ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC202IST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC202IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,09800 € | 27,45 € |
| 100 | 0,97940 € | 97,94 € |
| 250 | 0,92272 € | 230,68 € |
| 500 | 0,88858 € | 444,29 € |
| 1.000 | 0,86046 € | 860,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80864 € | 3.234,56 € |
| 8.000 | 0,79311 € | 6.344,88 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

