
TSC2022IYDT | |
|---|---|
DigiKey Part Number | 497-TSC2022IYDTCT-ND - Cut Tape (CT) 497-TSC2022IYDTDKR-ND - Digi-Reel® 497-TSC2022IYDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSC2022IYDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.9V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,11000 € | 27,75 € |
| 100 | 0,99000 € | 99,00 € |
| 250 | 0,93284 € | 233,21 € |
| 500 | 0,89836 € | 449,18 € |
| 1.000 | 0,86998 € | 869,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84003 € | 2.100,08 € |
| 5.000 | 0,82197 € | 4.109,85 € |
| 7.500 | 0,81294 € | 6.097,05 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

