
TSC2020IPT | |
|---|---|
DigiKey Part Number | 497-TSC2020IPTTR-ND - Tape & Reel (TR) 497-TSC2020IPTCT-ND - Cut Tape (CT) 497-TSC2020IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2020IPT |
Description | 100 V, PRECISION, BIDIRECTIONAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93680 € | 23,42 € |
| 100 | 0,83300 € | 83,30 € |
| 250 | 0,78352 € | 195,88 € |
| 500 | 0,75372 € | 376,86 € |
| 1.000 | 0,72918 € | 729,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69237 € | 2.769,48 € |
| 8.000 | 0,67870 € | 5.429,60 € |
| 12.000 | 0,67185 € | 8.062,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

