
TSC200IYST | |
|---|---|
DigiKey Part Number | 497-TSC200IYSTTR-ND - Tape & Reel (TR) 497-TSC200IYSTCT-ND - Cut Tape (CT) 497-TSC200IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC200IYST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC200IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36320 € | 34,08 € |
| 100 | 1,22020 € | 122,02 € |
| 250 | 1,15200 € | 288,00 € |
| 500 | 1,11088 € | 555,44 € |
| 1.000 | 1,07706 € | 1.077,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,96640 € | 3.865,60 € |
| 8.000 | 0,94845 € | 7.587,60 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

