
TSC1801BIYLT | |
|---|---|
DigiKey Part Number | 497-TSC1801BIYLTTR-ND - Tape & Reel (TR) 497-TSC1801BIYLTCT-ND - Cut Tape (CT) 497-TSC1801BIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1801BIYLT |
Description | VERY HI ACCURACY HI BANDWIDTH BI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 70 mA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 2.1 MHz | Supplier Device Package SOT-23-6 |
Voltage - Input Offset 50 µV | Base Product Number |
Current - Supply 3.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83840 € | 20,96 € |
| 100 | 0,74400 € | 74,40 € |
| 250 | 0,69888 € | 174,72 € |
| 500 | 0,67172 € | 335,86 € |
| 1.000 | 0,66409 € | 664,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62174 € | 1.865,22 € |
| 6.000 | 0,60822 € | 3.649,32 € |
| 9.000 | 0,60145 € | 5.413,05 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

