
TSC1031IDT | |
|---|---|
DigiKey Part Number | 497-10452-2-ND - Tape & Reel (TR) 497-10452-1-ND - Cut Tape (CT) 497-10452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1031IDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC1031IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,46000 € | 36,50 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,23612 € | 309,03 € |
| 500 | 1,19256 € | 596,28 € |
| 1.000 | 1,15668 € | 1.156,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86740 € | 2.168,50 € |
| 5.000 | 0,84888 € | 4.244,40 € |
| 7.500 | 0,83960 € | 6.297,00 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

