
TSC102IYPT | |
|---|---|
DigiKey Part Number | 497-10625-2-ND - Tape & Reel (TR) 497-10625-1-ND - Cut Tape (CT) 497-10625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC102IYPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC102IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 420µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,32640 € | 58,16 € |
| 100 | 2,10090 € | 210,09 € |
| 250 | 1,99340 € | 498,35 € |
| 500 | 1,92860 € | 964,30 € |
| 1.000 | 1,87526 € | 1.875,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51342 € | 2.053,68 € |
| 8.000 | 0,50271 € | 4.021,68 € |
| 12.000 | 0,49734 € | 5.968,08 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


