
STEVAL-ISQ010V1 | |
|---|---|
DigiKey Part Number | 497-10520-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISQ010V1 |
Description | EVAL BOARD FOR TSC102 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TSC102 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 800kHz |
Manufacturer STMicroelectronics | Gain Bandwidth Product 1MHz |
Packaging Box | Current - Output / Channel 30mA |
Part Status Active | Current - Supply (Main IC) 420µA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 3.5V ~ 5.5V |
Amplifier Type Current Sense | Utilized IC / Part TSC102 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 0.4V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |



