
TSC102IYDT | |
|---|---|
DigiKey Part Number | 497-10820-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC102IYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC102IYDT Models |
Category | Current - Supply 420µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Slew Rate 0.4V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 1 MHz | Mounting Type Surface Mount |
-3db Bandwidth 800 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC102IDT | STMicroelectronics | 0 | 497-10325-2-ND | 0,67471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56464 € | 1.411,60 € |
| Unit Price without VAT: | 0,56464 € |
|---|---|
| Unit Price with VAT: | 0,67192 € |



