Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB952IYQ2T

DigiKey Part Number
497-TSB952IYQ2TTR-ND - Tape & Reel (TR)
497-TSB952IYQ2TCT-ND - Cut Tape (CT)
497-TSB952IYQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB952IYQ2T
Description
HIGH BANDWIDTH (52 MHZ), RAIL-TO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.6mA (x2 Channels)
Mfr
Current - Output / Channel
46 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
30V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
52 MHz
Package / Case
8-WDFN Exposed Pad
Current - Input Bias
6 pA
Supplier Device Package
8-DFN (3x3)
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49800 €14,98 €
251,36680 €34,17 €
1001,22290 €122,29 €
2501,15444 €288,61 €
5001,12168 €560,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03721 €3.111,63 €
6.0001,01667 €6.100,02 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €