Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB952IYDT

DigiKey Part Number
497-TSB952IYDTTR-ND - Tape & Reel (TR)
497-TSB952IYDTCT-ND - Cut Tape (CT)
497-TSB952IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB952IYDT
Description
HIGH BANDWIDTH (52 MHZ), RAIL-TO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
52 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
2 mV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47200 €14,72 €
251,34360 €33,59 €
1001,20230 €120,23 €
2501,13492 €283,73 €
5001,09436 €547,18 €
1.0001,06094 €1.060,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02567 €2.564,18 €
5.0001,00442 €5.022,10 €
7.5000,99377 €7.453,28 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €