Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB951IYDT

DigiKey Part Number
497-TSB951IYDTTR-ND - Tape & Reel (TR)
497-TSB951IYDTCT-ND - Cut Tape (CT)
497-TSB951IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB951IYDT
Description
HIGH BANDWIDTH 52 MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.6mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
30V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
52 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
6 pA
Supplier Device Package
8-SO
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,15200 €11,52 €
251,04720 €26,18 €
1000,93290 €93,29 €
2500,87828 €219,57 €
5000,84542 €422,71 €
1.0000,84327 €843,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78980 €1.974,50 €
5.0000,77258 €3.862,90 €
7.5000,76396 €5.729,70 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €