
TSB7192AIDT | |
|---|---|
DigiKey Part Number | 497-19070-2-ND - Tape & Reel (TR) 497-19070-1-ND - Cut Tape (CT) 497-19070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7192AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSB7192AIDT Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 22 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 650 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85300 € | 85,30 € |
| 250 | 0,80244 € | 200,61 € |
| 500 | 0,77196 € | 385,98 € |
| 1.000 | 0,76733 € | 767,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72037 € | 1.800,92 € |
| 5.000 | 0,70441 € | 3.522,05 € |
| 7.500 | 0,69641 € | 5.223,07 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

