Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB7191AIYLT

DigiKey Part Number
497-TSB7191AIYLTTR-ND - Tape & Reel (TR)
497-TSB7191AIYLTCT-ND - Cut Tape (CT)
497-TSB7191AIYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB7191AIYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSB7191AIYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
650 µV
Current - Supply
1.8mA
Current - Output / Channel
1.8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89400 €8,94 €
250,81120 €20,28 €
1000,71950 €71,95 €
2500,67576 €168,94 €
5000,64942 €324,71 €
1.0000,62774 €627,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60096 €1.802,88 €
6.0000,58785 €3.527,10 €
9.0000,58129 €5.231,61 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €