
TSB7191AILT | |
|---|---|
DigiKey Part Number | 497-TSB7191AILTTR-ND - Tape & Reel (TR) 497-TSB7191AILTCT-ND - Cut Tape (CT) 497-TSB7191AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7191AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB7191AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70040 € | 17,51 € |
| 100 | 0,61970 € | 61,97 € |
| 250 | 0,58120 € | 145,30 € |
| 500 | 0,55798 € | 278,99 € |
| 1.000 | 0,53886 € | 538,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51525 € | 1.545,75 € |
| 6.000 | 0,50370 € | 3.022,20 € |
| 9.000 | 0,49791 € | 4.481,19 € |
| 15.000 | 0,49150 € | 7.372,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

