TSB712IST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.980
Unit Price: 1,77000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB712IST

DigiKey Part Number
497-19069-2-ND - Tape & Reel (TR)
497-19069-1-ND - Cut Tape (CT)
497-19069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB712IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSB712IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
300 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
1.2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2172IDGKTTexas Instruments2.980296-45096-1-ND1,77000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96700 €9,67 €
250,87760 €21,94 €
1000,77940 €77,94 €
2500,73260 €183,15 €
5000,70434 €352,17 €
1.0000,69763 €697,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64619 €2.584,76 €
8.0000,63322 €5.065,76 €
12.0000,62673 €7.520,76 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €