
TSB712AIYDT | |
|---|---|
DigiKey Part Number | 497-19085-2-ND - Tape & Reel (TR) 497-19085-1-ND - Cut Tape (CT) 497-19085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB712AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSB712AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11760 € | 27,94 € |
| 100 | 0,99680 € | 99,68 € |
| 250 | 0,93928 € | 234,82 € |
| 500 | 0,90462 € | 452,31 € |
| 1.000 | 0,87610 € | 876,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84597 € | 2.114,93 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

