
TSB624IDT | |
|---|---|
DigiKey Part Number | 497-TSB624IDT-ND |
Manufacturer | |
Manufacturer Product Number | TSB624IDT |
Description | TSB624IDT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB624IDT Models |
Category | Current - Input Bias 15 nA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 310µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75900 € | 75,90 € |
| 250 | 0,71312 € | 178,28 € |
| 500 | 0,68552 € | 342,76 € |
| 1.000 | 0,66277 € | 662,77 € |
| 2.500 | 0,63876 € | 1.596,90 € |
| 5.000 | 0,62429 € | 3.121,45 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

