
TSB622IYST | |
|---|---|
DigiKey Part Number | 497-TSB622IYSTTR-ND - Tape & Reel (TR) 497-TSB622IYSTCT-ND - Cut Tape (CT) 497-TSB622IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IYST |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 310µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60316 € | 150,79 € |
| 500 | 0,57914 € | 289,57 € |
| 1.000 | 0,56916 € | 569,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52969 € | 2.118,76 € |
| 8.000 | 0,51867 € | 4.149,36 € |
| 12.000 | 0,51315 € | 6.157,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

