
TSB622IYQ3T | |
|---|---|
DigiKey Part Number | 497-TSB622IYQ3TTR-ND - Tape & Reel (TR) 497-TSB622IYQ3TCT-ND - Cut Tape (CT) 497-TSB622IYQ3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IYQ3T |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 310µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52590 € | 1.577,70 € |
| 6.000 | 0,51414 € | 3.084,84 € |
| 9.000 | 0,50826 € | 4.574,34 € |
| 15.000 | 0,50174 € | 7.526,10 € |
| Unit Price without VAT: | 0,52590 € |
|---|---|
| Unit Price with VAT: | 0,62582 € |


