
TSB612IYDT | |
|---|---|
DigiKey Part Number | 497-TSB612IYDTTR-ND - Tape & Reel (TR) 497-TSB612IYDTCT-ND - Cut Tape (CT) 497-TSB612IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB612IYDT |
Description | LOW POWER, RAIL-TO-RAIL OUTPUT, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 103µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63210 € | 63,21 € |
| 250 | 0,59296 € | 148,24 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,54991 € | 549,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52939 € | 1.323,48 € |
| 5.000 | 0,51702 € | 2.585,10 € |
| 7.500 | 0,51083 € | 3.831,22 € |
| 12.500 | 0,50396 € | 6.299,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

