
TSB612IST | |
|---|---|
DigiKey Part Number | 497-TSB612ISTTR-ND - Tape & Reel (TR) 497-TSB612ISTCT-ND - Cut Tape (CT) 497-TSB612ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB612IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB612IST Models |
Category | Current - Supply 103µA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 560 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72880 € | 18,22 € |
| 100 | 0,64520 € | 64,52 € |
| 250 | 0,60528 € | 151,32 € |
| 500 | 0,58116 € | 290,58 € |
| 1.000 | 0,57124 € | 571,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44330 € | 1.773,20 € |
| 8.000 | 0,43377 € | 3.470,16 € |
| 12.000 | 0,42900 € | 5.148,00 € |
| 20.000 | 0,42371 € | 8.474,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

