
TSB612IDT | |
|---|---|
DigiKey Part Number | 497-TSB612IDTTR-ND - Tape & Reel (TR) 497-TSB612IDTCT-ND - Cut Tape (CT) 497-TSB612IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB612IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB612IDT Models |
Category | Current - Supply 103µA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 560 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,61320 € | 15,33 € |
| 100 | 0,54120 € | 54,12 € |
| 250 | 0,50680 € | 126,70 € |
| 500 | 0,48604 € | 243,02 € |
| 1.000 | 0,47424 € | 474,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45090 € | 1.127,25 € |
| 5.000 | 0,44002 € | 2.200,10 € |
| 7.500 | 0,43458 € | 3.259,35 € |
| 12.500 | 0,42855 € | 5.356,88 € |
| 17.500 | 0,42502 € | 7.437,85 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

