


TSB572IYST | |
|---|---|
DigiKey Part Number | 497-TSB572IYSTTR-ND - Tape & Reel (TR) 497-TSB572IYSTCT-ND - Cut Tape (CT) 497-TSB572IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IYST Models |
Category | Current - Supply 380µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 8 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822ARMZ-REEL | Analog Devices Inc. | 117 | AD822ARMZ-REELCT-ND | 10,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81200 € | 20,30 € |
| 100 | 0,71980 € | 71,98 € |
| 250 | 0,67596 € | 168,99 € |
| 500 | 0,64956 € | 324,78 € |
| 1.000 | 0,64133 € | 641,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59519 € | 2.380,76 € |
| 8.000 | 0,58306 € | 4.664,48 € |
| 12.000 | 0,57699 € | 6.923,88 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

