Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
STMicroelectronics TSB572 OpAmps | Digi-Key Daily

TSB572IYQ2T

DigiKey Part Number
497-16264-2-ND - Tape & Reel (TR)
497-16264-1-ND - Cut Tape (CT)
497-16264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB572IYQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSB572IYQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
8 nA
Voltage - Input Offset
1.5 mV
Current - Supply
380µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85600 €8,56 €
250,77640 €19,41 €
1000,68830 €68,83 €
2500,64628 €161,57 €
5000,62090 €310,45 €
1.0000,60003 €600,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57425 €1.722,75 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €