
TSB514IPT | |
|---|---|
DigiKey Part Number | 497-TSB514IPTTR-ND - Tape & Reel (TR) 497-TSB514IPTCT-ND - Cut Tape (CT) 497-TSB514IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB514IPT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSB514IPT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,94200 € | 23,55 € |
| 100 | 0,83730 € | 83,73 € |
| 250 | 0,78748 € | 196,87 € |
| 500 | 0,75744 € | 378,72 € |
| 1.000 | 0,75211 € | 752,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60296 € | 1.507,40 € |
| 5.000 | 0,58914 € | 2.945,70 € |
| 7.500 | 0,58222 € | 4.366,65 € |
| 12.500 | 0,57455 € | 7.181,88 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

