
TSB514IPT | |
|---|---|
DigiKey Part Number | 497-TSB514IPTTR-ND - Tape & Reel (TR) 497-TSB514IPTCT-ND - Cut Tape (CT) 497-TSB514IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB514IPT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSB514IPT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,83070 € | 83,07 € |
| 250 | 0,78124 € | 195,31 € |
| 500 | 0,75144 € | 375,72 € |
| 1.000 | 0,74614 € | 746,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59817 € | 1.495,42 € |
| 5.000 | 0,58446 € | 2.922,30 € |
| 7.500 | 0,57759 € | 4.331,93 € |
| 12.500 | 0,56998 € | 7.124,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

