Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB512IYST

DigiKey Part Number
497-TSB512IYSTTR-ND - Tape & Reel (TR)
497-TSB512IYSTCT-ND - Cut Tape (CT)
497-TSB512IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB512IYST
Description
RAIL-TO-RAIL INPUTS AND OUTPUTS,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
6 MHz
Supplier Device Package
8-MiniSO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99100 €9,91 €
250,89960 €22,49 €
1000,79920 €79,92 €
2500,75140 €187,85 €
5000,72254 €361,27 €
1.0000,71636 €716,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49612 €1.984,48 €
8.0000,48567 €3.885,36 €
12.0000,48044 €5.765,28 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €