
TSB511ILT | |
|---|---|
DigiKey Part Number | 497-TSB511ILTTR-ND - Tape & Reel (TR) 497-TSB511ILTCT-ND - Cut Tape (CT) 497-TSB511ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB511ILT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,34872 € | 87,18 € |
| 500 | 0,33350 € | 166,75 € |
| 1.000 | 0,32100 € | 321,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30485 € | 914,55 € |
| 6.000 | 0,29731 € | 1.783,86 € |
| 9.000 | 0,29353 € | 2.641,77 € |
| 15.000 | 0,28934 € | 4.340,10 € |
| 21.000 | 0,28690 € | 6.024,90 € |
| 30.000 | 0,28454 € | 8.536,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

