
TS982IDWT | |
|---|---|
DigiKey Part Number | 497-TS982IDWTTR-ND - Tape & Reel (TR) 497-TS982IDWTCT-ND - Cut Tape (CT) 497-TS982IDWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS982IDWT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS982IDWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23480 € | 30,87 € |
| 100 | 1,10350 € | 110,35 € |
| 250 | 1,04092 € | 260,23 € |
| 500 | 1,00314 € | 501,57 € |
| 1.000 | 0,97204 € | 972,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93922 € | 2.348,05 € |
| 5.000 | 0,91944 € | 4.597,20 € |
| 7.500 | 0,90954 € | 6.821,55 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

