
TS974IYPT | |
|---|---|
DigiKey Part Number | 497-10271-2-ND - Tape & Reel (TR) 497-10271-1-ND - Cut Tape (CT) 497-10271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS974IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS974IYPT Models |
Category | Current - Supply 2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL974IPW | Texas Instruments | 4.210 | 296-34318-5-ND | 1,15000 € | Similar |
| TL974IPWR | Texas Instruments | 230 | 296-21861-1-ND | 0,90000 € | Similar |
| TL974QPWRQ1 | Texas Instruments | 0 | 296-24891-1-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,32360 € | 33,09 € |
| 100 | 1,18380 € | 118,38 € |
| 250 | 1,11720 € | 279,30 € |
| 500 | 1,08396 € | 541,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00905 € | 2.522,62 € |
| 5.000 | 0,98801 € | 4.940,05 € |
| 7.500 | 0,97748 € | 7.331,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |










