
TS974IPT | |
|---|---|
DigiKey Part Number | 497-2319-2-ND - Tape & Reel (TR) 497-2319-1-ND - Cut Tape (CT) 497-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS974IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS974IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,05280 € | 26,32 € |
| 100 | 0,93820 € | 93,82 € |
| 250 | 0,88356 € | 220,89 € |
| 500 | 0,85062 € | 425,31 € |
| 1.000 | 0,82349 € | 823,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79486 € | 1.987,15 € |
| 5.000 | 0,77761 € | 3.888,05 € |
| 7.500 | 0,76897 € | 5.767,28 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

