
TS972IPT | |
|---|---|
DigiKey Part Number | 497-8151-2-ND - Tape & Reel (TR) 497-8151-1-ND - Cut Tape (CT) 497-8151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS972IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS972IPT Models |
Category | Current - Supply 2mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL972IPWR | Texas Instruments | 10.009 | 296-22843-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,02080 € | 25,52 € |
| 100 | 0,90910 € | 90,91 € |
| 250 | 0,85572 € | 213,93 € |
| 500 | 0,82354 € | 411,77 € |
| 1.000 | 0,82062 € | 820,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75733 € | 3.029,32 € |
| 8.000 | 0,74256 € | 5.940,48 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

