Similar
Similar

TS971IYLT | |
|---|---|
DigiKey Part Number | 497-10268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS971IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS971IYLT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 200 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARTZ-R2 | Analog Devices Inc. | 1.056 | 505-AD8031ARTZ-R2CT-ND | 5,13000 € | Similar |
| AD8031ARTZ-REEL7 | Analog Devices Inc. | 14.435 | 505-AD8031ARTZ-REEL7CT-ND | 3,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63433 € | 1.902,99 € |
| Unit Price without VAT: | 0,63433 € |
|---|---|
| Unit Price with VAT: | 0,75485 € |



