
TS952IYPT | |
|---|---|
DigiKey Part Number | 497-10266-2-ND - Tape & Reel (TR) 497-10266-1-ND - Cut Tape (CT) 497-10266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS952IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS952IYPT Models |
Category | Current - Supply 950µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 35 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 6 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS952IPT | STMicroelectronics | 6.372 | 497-6434-1-ND | 1,46000 € | Similar |
| NCV952DTBR2G | onsemi | 16.824 | NCV952DTBR2GOSCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,46800 € | 36,70 € |
| 100 | 1,31530 € | 131,53 € |
| 250 | 1,24252 € | 310,63 € |
| 500 | 1,19864 € | 599,32 € |
| 1.000 | 1,16251 € | 1.162,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,21893 € | 4.875,72 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

