
TS952IYDT | |
|---|---|
DigiKey Part Number | 497-TS952IYDTTR-ND - Tape & Reel (TR) 497-TS952IYDTCT-ND - Cut Tape (CT) 497-TS952IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS952IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS952IYDT Models |
Category | Current - Supply 950µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 6 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85800 € | 28,58 € |
| 25 | 2,62920 € | 65,73 € |
| 100 | 2,37810 € | 237,81 € |
| 250 | 2,25840 € | 564,60 € |
| 500 | 2,25344 € | 1.126,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12327 € | 2.808,18 € |
| 5.000 | 1,10026 € | 5.501,30 € |
| 7.500 | 1,08875 € | 8.165,63 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

