
TS9511RIYLT | |
|---|---|
DigiKey Part Number | 497-14406-2-ND - Tape & Reel (TR) 497-14406-1-ND - Cut Tape (CT) 497-14406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9511RIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS9511RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18920 € | 29,73 € |
| 100 | 1,06190 € | 106,19 € |
| 250 | 1,00124 € | 250,31 € |
| 500 | 0,96468 € | 482,34 € |
| 1.000 | 0,93458 € | 934,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76575 € | 2.297,25 € |
| 6.000 | 0,74977 € | 4.498,62 € |
| 9.000 | 0,74177 € | 6.675,93 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


