TS944ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,55458 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS944ID

DigiKey Part Number
TS944ID-ND
Manufacturer
Manufacturer Product Number
TS944ID
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS944ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 mV
Mfr
Current - Supply
1.2µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
5 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0045V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 kHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4222ESD+Analog Devices Inc./Maxim Integrated0MAX4222ESD+-ND13,84000 €Similar
MAX4222ESD+TAnalog Devices Inc./Maxim Integrated0MAX4222ESD+T-ND9,55458 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types