
TS944BIN | |
|---|---|
DigiKey Part Number | TS944BIN-ND |
Manufacturer | |
Manufacturer Product Number | TS944BIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.2µA |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.0045V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 14-DIP |
Current - Input Bias 1 pA | Base Product Number |

