
TS944AIDT | |
|---|---|
DigiKey Part Number | 497-8146-2-ND - Tape & Reel (TR) 497-8146-1-ND - Cut Tape (CT) 497-8146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS944AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS944AIDT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1.2µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,05440 € | 105,44 € |
| 250 | 0,99396 € | 248,49 € |
| 500 | 0,95750 € | 478,75 € |
| 1.000 | 0,92750 € | 927,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96580 € | 2.414,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

