
TS932ID | |
|---|---|
DigiKey Part Number | 497-3052-5-ND |
Manufacturer | |
Manufacturer Product Number | TS932ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS932ID Models |
Category | Current - Supply 20µA (x2 Channels) |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.05V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 mV | Base Product Number |

