Similar
Similar
Similar

TS931BID | |
|---|---|
DigiKey Part Number | TS931BID-ND |
Manufacturer | |
Manufacturer Product Number | TS931BID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX409BCSA+ | Analog Devices Inc./Maxim Integrated | 66 | MAX409BCSA+-ND | 7,38000 € | Similar |
| MAX409BESA+ | Analog Devices Inc./Maxim Integrated | 17 | MAX409BESA+-ND | 11,07000 € | Similar |
| MAX409BESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX409BESA+T-ND | 7,72219 € | Similar |



