TS925IDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.988
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.000
Unit Price: 3,70914 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS925IDT

DigiKey Part Number
497-6779-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS925IDT
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TS925IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
3 mV
Current - Supply
6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types